Regatta Professional TRA253 1 Lime, Black, Anti-Pilling, Water Repellent, Wind Jacket, 3XL 1 EA
- RS Stock No.:
- 267-027
- Mfr. Part No.:
- TRA253 W0B 95
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€53.51
(exc. VAT)
€65.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.51 |
*price indicative
- RS Stock No.:
- 267-027
- Mfr. Part No.:
- TRA253 W0B 95
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Jacket | |
| Size | 3XL | |
| Colour | Lime, Black | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | TRA253 | |
| Resistance Features | Anti-Pilling, Water Repellent, Wind | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 3 | |
| Standards/Approvals | EN14404, EN 17353, EN 20471-1, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Jacket | ||
Size 3XL | ||
Colour Lime, Black | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series TRA253 | ||
Resistance Features Anti-Pilling, Water Repellent, Wind | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 3 | ||
Standards/Approvals EN14404, EN 17353, EN 20471-1, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Waterproof Insulated Jacket is a high performance outwear piece designed to provide protection and comfort in challenging weather conditions. It is crafted from waterproof and breathable Isotex 10000 recycled 100% polyester stretch fabric, it ensures both flexibility and environmental sustainability. It features taped seams, grown on hood with concealed adjusters, recycled Thermoguard insulation, contrast zip details and 2 zipped lower pockets and 1 zipped chest pocket.
Size XXXL
Black and Lime Green
Adjustable cuffs and hem
Concealed zip entrance in lining for embroidery access
Related links
- Regatta Professional TRA253 1 Lime Anti-Pilling Wind Jacket, L 1 EA
- Regatta Professional TRA253 1 Black Anti-Pilling Wind Jacket, S 1 EA
- Regatta Professional TRA253 1 Lime Wind Anti-Pilling Jacket, M 1 EA
- Regatta Professional TRA253 1 Black Anti-Pilling Wind Jacket, XL 1 EA
- Regatta Professional TRA253 1 Navy Water Repellent 3XL 1 EA
- Regatta Professional TRA253 1 Black Anti-Pilling Wind Jacket, 3XL 1 EA
- Regatta Professional TRA253 1 Black Anti-Pilling Wind Jacket, 3XL 1 EA
- Regatta Professional TRA253 1 Grey Anti-Pilling Wind Jacket, 3XL 1 EA
