Regatta Professional TRA549 Orange, Black, Wind, Water Repellent, Thermal Insulation Jacket Zipper, XL 1 EA
- RS Stock No.:
- 267-031
- Mfr. Part No.:
- TRA549 00M 80
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€43.17
(exc. VAT)
€53.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.17 |
*price indicative
- RS Stock No.:
- 267-031
- Mfr. Part No.:
- TRA549 00M 80
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | XL | |
| Product Type | Jacket | |
| Colour | Orange, Black | |
| Gender | Men | |
| Hooded | Yes | |
| Series | TRA549 | |
| Resistance Features | Wind, Water Repellent, Thermal Insulation | |
| Standards/Approvals | RIS-3279-TOM, PFC Free, ISOTEX 15000, ISOTEX 10000, EN 20471-2, EN 20471-1, EN 17353, EN14404 | |
| Number of Outer Pockets | 3 | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size XL | ||
Product Type Jacket | ||
Colour Orange, Black | ||
Gender Men | ||
Hooded Yes | ||
Series TRA549 | ||
Resistance Features Wind, Water Repellent, Thermal Insulation | ||
Standards/Approvals RIS-3279-TOM, PFC Free, ISOTEX 15000, ISOTEX 10000, EN 20471-2, EN 20471-1, EN 17353, EN14404 | ||
Number of Outer Pockets 3 | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Navigate Hybrid Jacket is a lightweight, flexible and eco-friendly outwear option designed for both work and outdoor activities. It features a combination of polyamide panels for durability and Extol stretch hood, sleeves and side panels for fit and freedom of movement.
Size XL
Black and Orange Pop
2 zipped lower pockets and 1 chest pocket
Stretch binding
Related links
- Regatta Professional TRA549 Orange Wind Thermal Insulation Jacket Zipper, M 1 EA
- Regatta Professional TRA549 Orange Wind Thermal Insulation Jacket Zipper, L 1 EA
- Regatta Professional TRA549 Orange Wind Thermal Insulation Jacket Zipper, S 1 EA
- Regatta Professional TRA549 Red Wind Thermal Insulation Jacket Zipper, XL 1 EA
- Regatta Professional TRA549 Lime Wind Thermal Insulation Jacket Zipper, XL 1 EA
- Regatta Professional TRA549 Grey Wind Thermal Insulation Jacket Zipper, XL 1 EA
- Regatta Professional TRA549 Black Wind Thermal Insulation Jacket Zipper, XL 1 EA
- Regatta Professional TRA549 Orange Thermal Insulation Wind Jacket Zipper, 3XL 1 EA
