Regatta Professional TRA549 Black, Lime, Thermal Insulation, Water Repellent, Wind Jacket Zipper, 3XL 1 EA

Subtotal (1 unit)*

€43.17

(exc. VAT)

€53.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.17

*price indicative

RS Stock No.:
267-046
Mfr. Part No.:
TRA549 W0B 95
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Jacket

Size

3XL

Colour

Black, Lime

Gender

Men

Outer Material

Elastane, Polyamide, Polyester

Lining Material

Elastane, Polyester

Hooded

Yes

Series

TRA549

Closure Type

Zipper

Resistance Features

Thermal Insulation, Water Repellent, Wind

Number of Outer Pockets

3

Standards/Approvals

EN 20471-1, EN14404, EN 17353, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM, EN 20471-2

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Navigate Hybrid Jacket is a lightweight, flexible and eco-friendly outwear option designed for both work and outdoor activities. It features a combination of polyamide panels for durability and Extol stretch hood, sleeves and side panels for fit and freedom of movement.

Size XXXL

Black and Lime Green

2 zipped lower pockets and 1 chest pocket

Stretch binding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy