Regatta Professional TRA563 1 Black, Wind, Water Repellent, Anti-Pilling Thermal Jacket Zipper, 3XL 1 EA
- RS Stock No.:
- 267-128
- Mfr. Part No.:
- TRA563 61G 95
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€39.57
(exc. VAT)
€48.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.57 |
*price indicative
- RS Stock No.:
- 267-128
- Mfr. Part No.:
- TRA563 61G 95
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | 3XL | |
| Product Type | Thermal Jacket | |
| Colour | Black | |
| Gender | Men | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | TRA563 | |
| Number of Outer Pockets | 4 | |
| Closure Type | Zipper | |
| Standards/Approvals | ISOTEX 15000, ISOTEX 10000, EN 20471-2, EN 20471-1, EN 17353, EN14404, PFC Free, RIS-3279-TOM | |
| Resistance Features | Wind, Water Repellent, Anti-Pilling | |
| Number of Inside Pockets | 1 | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size 3XL | ||
Product Type Thermal Jacket | ||
Colour Black | ||
Gender Men | ||
Lining Material Polyester | ||
Hooded No | ||
Series TRA563 | ||
Number of Outer Pockets 4 | ||
Closure Type Zipper | ||
Standards/Approvals ISOTEX 15000, ISOTEX 10000, EN 20471-2, EN 20471-1, EN 17353, EN14404, PFC Free, RIS-3279-TOM | ||
Resistance Features Wind, Water Repellent, Anti-Pilling | ||
Number of Inside Pockets 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional E-Volve Thermal Hybrid Jacket is a versatile and eco-friendly outwear piece designed for both comfort and functionality. It features lightweight 20d polyamide fabric with water repellent finish and Extol Stretch warm backed knitted fabric. It features stretch binding to collar, cuffs and hem with 2 zipped lower and 2 zipped chest pockets, with inner zip guard.
Size XXXL
Ash and Black
Reflective print detail
Chest area space for decoration
Related links
- Regatta Professional TRA563 1 Black Water Repellent S 1 EA
- Regatta Professional TRA563 1 Grey Water Repellent 3XL 1 EA
- Regatta Professional TRA563 1 Red Water Repellent Anti-Pilling Thermal Jacket Zipper, 3XL 1 EA
- Regatta Professional TRA563 1 Navy Water Repellent 3XL 1 EA
- Regatta Professional TRA563 1 Red Wind Anti-Pilling Thermal Jacket Zipper, M 1 EA
- Regatta Professional TRA563 1 Black Water Repellent 2XL 1 EA
- Regatta Professional TRA753 1 Black Water Repellent 3XL 1 EA
- Regatta Professional TRA563 1 Black Water Repellent XS 1 EA
