Regatta Professional TRA705 1 Red, Black, Wind, Water Repellent, Anti-Pilling Softshell Jacket Zipper, S 1 EA
- RS Stock No.:
- 267-209
- Mfr. Part No.:
- TRA705 1CN 50
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€35.97
(exc. VAT)
€44.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.97 |
*price indicative
- RS Stock No.:
- 267-209
- Mfr. Part No.:
- TRA705 1CN 50
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Softshell Jacket | |
| Size | S | |
| Colour | Red, Black | |
| Gender | Men | |
| Hooded | Yes | |
| Series | TRA705 | |
| Number of Inside Pockets | 1 | |
| Resistance Features | Wind, Water Repellent, Anti-Pilling | |
| Closure Type | Zipper | |
| Standards/Approvals | RIS-3279-TOM, PFC Free, ISOTEX 15000, ISOTEX 10000, EN 20471-2, EN 20471-1, EN 17353, EN14404 | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Softshell Jacket | ||
Size S | ||
Colour Red, Black | ||
Gender Men | ||
Hooded Yes | ||
Series TRA705 | ||
Number of Inside Pockets 1 | ||
Resistance Features Wind, Water Repellent, Anti-Pilling | ||
Closure Type Zipper | ||
Standards/Approvals RIS-3279-TOM, PFC Free, ISOTEX 15000, ISOTEX 10000, EN 20471-2, EN 20471-1, EN 17353, EN14404 | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Navigate Hooded Softshell Jacket is a versatile and eco-friendly outwear piece designed for both comfort and functionality. It is constructed from polyester Softshell fabric with mechanical stretch and the outer fabric is printable wind and water repellent softshell with warm fleece lining.
Size S
Black and Classic Red
Grown on hood with adjusters
Zipped pockets
Related links
- Regatta Professional TRA705 1 Red Wind Anti-Pilling Softshell Jacket Zipper, L 1 EA
- Regatta Professional TRA705 1 Blue Wind Anti-Pilling Softshell Jacket Zipper, S 1 EA
- Regatta Professional TRA705 1 Navy Water Repellent S 1 EA
- Regatta Professional TRA705 1 Black Wind Anti-Pilling Softshell Jacket Zipper, S 1 EA
- Regatta Professional TRA705 1 Grey Wind Anti-Pilling Softshell Jacket Zipper, S 1 EA
- Regatta Professional TRA705 1 Lime Wind Anti-Pilling Softshell Jacket Zipper, 2XL 1 EA
- Regatta Professional TRA705 1 Orange Wind Anti-Pilling Softshell Jacket Zipper, 3XL 1 EA
- Regatta Professional TRA705 1 Lime Wind Anti-Pilling Softshell Jacket Zipper, M 1 EA
