Regatta Professional TRA753 1 Black, Red, Anti-Pilling, Water Repellent, Wind Softshell Jacket Zipper, L 1 EA
- RS Stock No.:
- 267-235
- Mfr. Part No.:
- TRA753 51P 70
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€41.28
(exc. VAT)
€50.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.28 |
*price indicative
- RS Stock No.:
- 267-235
- Mfr. Part No.:
- TRA753 51P 70
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Softshell Jacket | |
| Size | L | |
| Colour | Black, Red | |
| Gender | Men | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | TRA753 | |
| Resistance Features | Anti-Pilling, Water Repellent, Wind | |
| Number of Inside Pockets | 1 | |
| Standards/Approvals | PFC Free, EN14404, EN 17353, EN 20471-1, EN 20471-2, RIS-3279-TOM, ISOTEX 10000, ISOTEX 15000 | |
| Number of Outer Pockets | 4 | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Softshell Jacket | ||
Size L | ||
Colour Black, Red | ||
Gender Men | ||
Lining Material Polyester | ||
Hooded No | ||
Series TRA753 | ||
Resistance Features Anti-Pilling, Water Repellent, Wind | ||
Number of Inside Pockets 1 | ||
Standards/Approvals PFC Free, EN14404, EN 17353, EN 20471-1, EN 20471-2, RIS-3279-TOM, ISOTEX 10000, ISOTEX 15000 | ||
Number of Outer Pockets 4 | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional E-Volve Softshell Jacket is a versatile and eco-friendly outwear piece designed for both comfort and functionality. It is constructed from warm backed woven stretch Softshell fabric. It is Wind and Water Repellent Fabric. It features stretch binding to collar, cuffs and hem along with 2 zipped lower and 2 zipped chest pockets, with inner zip guard.
Size L
Classic Red and Black
Reflective print detail
Chest area space for decoration
Related links
- Regatta Professional TRA753 1 Black Anti-Pilling Wind Softshell Jacket Zipper, 2XL 1 EA
- Regatta Professional TRA753 1 Black Anti-Pilling Wind Softshell Jacket Zipper, M 1 EA
- Regatta Professional TRA753 1 Black Water Repellent L 1 EA
- Regatta Professional TRA753 1 Black Water Repellent XS 1 EA
- Regatta Professional TRA753 1 Black Water Repellent XL 1 EA
- Regatta Professional TRA753 1 Black Water Repellent 2XL 1 EA
- Regatta Professional TRA753 1 Black Water Repellent M 1 EA
- Regatta Professional TRA753 1 Grey Water Repellent L 1 EA
