Regatta Professional TRA740 Grey, Wind, Water Repellent, Anti-Pilling Softshell Jacket Zipper, 16 1 EA
- RS Stock No.:
- 267-319
- Mfr. Part No.:
- TRA740 087 16L
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€44.97
(exc. VAT)
€55.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.97 |
*price indicative
- RS Stock No.:
- 267-319
- Mfr. Part No.:
- TRA740 087 16L
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Softshell Jacket | |
| Size | 16 | |
| Colour | Grey | |
| Gender | Women | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | TRA740 | |
| Resistance Features | Wind, Water Repellent, Anti-Pilling | |
| Number of Outer Pockets | 3 | |
| Standards/Approvals | ISOTEX 15000, ISOTEX 10000, EN 20471-2, EN 20471-1, EN 17353, EN14404, PFC Free, RIS-3279-TOM | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Softshell Jacket | ||
Size 16 | ||
Colour Grey | ||
Gender Women | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series TRA740 | ||
Resistance Features Wind, Water Repellent, Anti-Pilling | ||
Number of Outer Pockets 3 | ||
Standards/Approvals ISOTEX 15000, ISOTEX 10000, EN 20471-2, EN 20471-1, EN 17353, EN14404, PFC Free, RIS-3279-TOM | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Women's Ada Stretch is a versatile and lightweight jacket designed for both work and outdoor activities. It is made from innovative woven ultra stretch fabric and durable water repellent fabric. It features 2 zipped lower and 1 zipped chest pocket and grown on hood with adjusters.
Size 16
Seal Grey and Black
Reflective details for enhanced visibility
Made using recycled materials
Related links
- Regatta Professional TRA740 Grey Water Repellent 12 1 EA
- Regatta Professional TRA740 Grey Water Repellent 20 1 EA
- Regatta Professional TRA740 Grey Water Repellent 10 1 EA
- Regatta Professional TRA740 Grey Water Repellent 8 1 EA
- Regatta Professional TRA740 Grey Anti-Pilling 18 1 EA
- Regatta Professional TRA740 Grey Water Repellent 14 1 EA
- Regatta Professional TRA753 1 Grey Water Repellent 2XL 1 EA
- Regatta Professional TRA753 1 Grey Water Repellent S 1 EA
