Regatta Professional TRA705 1 Grey, Navy, Wind, Water Repellent, Anti-Pilling Softshell Jacket Zipper, 3XL 1 EA
- RS Stock No.:
- 267-454
- Mfr. Part No.:
- TRA705 4RA 95
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€35.97
(exc. VAT)
€44.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.97 |
*price indicative
- RS Stock No.:
- 267-454
- Mfr. Part No.:
- TRA705 4RA 95
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | 3XL | |
| Product Type | Softshell Jacket | |
| Colour | Grey, Navy | |
| Gender | Men | |
| Hooded | Yes | |
| Series | TRA705 | |
| Number of Inside Pockets | 1 | |
| Standards/Approvals | EN 20471-2, EN 20471-1, EN 17353, EN14404, PFC Free, ISOTEX 15000, ISOTEX 10000, RIS-3279-TOM | |
| Number of Outer Pockets | 3 | |
| Closure Type | Zipper | |
| Resistance Features | Wind, Water Repellent, Anti-Pilling | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size 3XL | ||
Product Type Softshell Jacket | ||
Colour Grey, Navy | ||
Gender Men | ||
Hooded Yes | ||
Series TRA705 | ||
Number of Inside Pockets 1 | ||
Standards/Approvals EN 20471-2, EN 20471-1, EN 17353, EN14404, PFC Free, ISOTEX 15000, ISOTEX 10000, RIS-3279-TOM | ||
Number of Outer Pockets 3 | ||
Closure Type Zipper | ||
Resistance Features Wind, Water Repellent, Anti-Pilling | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Navigate 2 Layer Hooded Softshell Jacket features polyester softshell fabric with mechanical stretch. The printable outer fabric is wind and water repellent, while the warm fleece lining provides comfort and insulation.
Grown on hood with adjusters
2 lower zipped pockets 1 zipped chest pocket and inner zip guard
Made using recycled materials
Related links
- Regatta Professional TRA705 1 Grey Wind Anti-Pilling Softshell Jacket Zipper, XL 1 EA
- Regatta Professional TRA705 1 Grey Wind Anti-Pilling Softshell Jacket Zipper, S 1 EA
- Regatta Professional TRA705 1 Grey Wind Anti-Pilling Softshell Jacket Zipper, 2XL 1 EA
- Regatta Professional TRA705 1 Grey Wind Anti-Pilling Softshell Jacket Zipper, M 1 EA
- Regatta Professional TRA705 1 Navy Water Repellent 3XL 1 EA
- Regatta Professional TRA705 1 Orange Wind Anti-Pilling Softshell Jacket Zipper, 3XL 1 EA
- Regatta Professional TRA705 1 Grey Wind Anti-Pilling Softshell Jacket Zipper, 3XL 1 EA
- Regatta Professional TRA705 1 Grey Anti-Pilling Water Repellent Softshell Jacket Zipper, L 1 EA
