Regatta Professional TRA762 Grey, Black, Water Repellent, Wind, Anti-Pilling Softshell Jacket Zipper, M 1 EA
- RS Stock No.:
- 267-481
- Mfr. Part No.:
- TRA762 00J 60
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€28.78
(exc. VAT)
€35.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.78 |
*price indicative
- RS Stock No.:
- 267-481
- Mfr. Part No.:
- TRA762 00J 60
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Softshell Jacket | |
| Size | M | |
| Colour | Grey, Black | |
| Gender | Men | |
| Hooded | No | |
| Series | TRA762 | |
| Standards/Approvals | EN 20471-1, EN14404, EN 17353, RIS-3279-TOM, PFC Free, ISOTEX 15000, ISOTEX 10000, EN 20471-2 | |
| Closure Type | Zipper | |
| Resistance Features | Water Repellent, Wind, Anti-Pilling | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Softshell Jacket | ||
Size M | ||
Colour Grey, Black | ||
Gender Men | ||
Hooded No | ||
Series TRA762 | ||
Standards/Approvals EN 20471-1, EN14404, EN 17353, RIS-3279-TOM, PFC Free, ISOTEX 15000, ISOTEX 10000, EN 20471-2 | ||
Closure Type Zipper | ||
Resistance Features Water Repellent, Wind, Anti-Pilling | ||
Number of Outer Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Ascender 2 Layer Softshell Jacket features polyester softshell fabric with mechanical stretch. The printable outer fabric is wind and water repellent, while the warm fleece lining provides comfort and insulation.
Two lower zipped pockets and inner zip guard
Made using recycled materials
Related links
- Regatta Professional TRA762 Grey Wind Anti-Pilling Softshell Jacket Zipper, L 1 EA
- Regatta Professional TRA762 Grey Wind Anti-Pilling Softshell Jacket Zipper, 3XL 1 EA
- Regatta Professional TRA762 Black Anti-Pilling Wind Softshell Jacket Zipper, M 1 EA
- Regatta Professional TRA762 Black Anti-Pilling Wind Softshell Jacket Zipper, 2XL 1 EA
- Regatta Professional TRA762 Black Anti-Pilling Wind Softshell Jacket Zipper, S 1 EA
- Regatta Professional TRA762 Navy Wind Anti-Pilling Softshell Jacket Zipper, M 1 EA
- Regatta Professional TRA762 Black Water Repellent Wind Softshell Jacket Zipper, XL 1 EA
- Regatta Professional TRA762 Grey Wind Anti-Pilling Softshell Jacket Zipper, 2XL 1 EA
