Regatta Professional TRA762 Black, Grey, Anti-Pilling, Water Repellent, Wind Softshell Jacket Zipper, 3XL 1 EA

Subtotal (1 unit)*

€28.78

(exc. VAT)

€35.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.78

*price indicative

RS Stock No.:
267-507
Mfr. Part No.:
TRA762 ESA 95
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Softshell Jacket

Size

3XL

Colour

Black, Grey

Gender

Men

Hooded

No

Series

TRA762

Standards/Approvals

EN14404, EN 17353, EN 20471-1, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM

Resistance Features

Anti-Pilling, Water Repellent, Wind

Number of Outer Pockets

2

Closure Type

Zipper

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Ascender 2 Layer Softshell Jacket features polyester softshell fabric with mechanical stretch. The printable outer fabric is wind and water repellent, while the warm fleece lining provides comfort and insulation.

Two lower zipped pockets and inner zip guard

Made using recycled materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy