Regatta Professional TRA253 1 Grey, Black, Wind, Water Repellent, Anti-Pilling Jacket, 2XL 1 EA
- RS Stock No.:
- 267-775
- Mfr. Part No.:
- TRA253 28P 90
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€53.51
(exc. VAT)
€65.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €53.51 |
*price indicative
- RS Stock No.:
- 267-775
- Mfr. Part No.:
- TRA253 28P 90
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Jacket | |
| Size | 2XL | |
| Colour | Grey, Black | |
| Gender | Men | |
| Outer Material | 100% Recycled Polyester | |
| Lining Material | 100% Polyester | |
| Hooded | Yes | |
| Series | TRA253 | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 3 | |
| Resistance Features | Wind, Water Repellent, Anti-Pilling | |
| Standards/Approvals | EN 20471-2, EN 20471-1, EN 17353, PFC Free, EN14404, ISOTEX 15000, RIS-3279-TOM, ISOTEX 10000 | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Jacket | ||
Size 2XL | ||
Colour Grey, Black | ||
Gender Men | ||
Outer Material 100% Recycled Polyester | ||
Lining Material 100% Polyester | ||
Hooded Yes | ||
Series TRA253 | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 3 | ||
Resistance Features Wind, Water Repellent, Anti-Pilling | ||
Standards/Approvals EN 20471-2, EN 20471-1, EN 17353, PFC Free, EN14404, ISOTEX 15000, RIS-3279-TOM, ISOTEX 10000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Navigate Waterproof Insulated Jacket features waterproof and breathable Isotex 10000 recycled 100% polyester stretch fabric with a breathability rating of 10000g/m²/24 hours and 4-way stretch. It includes 140g Thermoguard insulation, an inner zip and chin guard, a shaped hem, an internal zipped security pocket, adjustable cuffs and hem, and a concealed zip entrance in the lining for embroidery access.
Taped seams
Grown on hood with concealed adjusters
Recycled Thermoguard insulation
Contrast zip detail
Two zipped lower pockets and one zipped chest pocket
Related links
- Regatta Professional TRA253 1 Blue Wind Anti-Pilling Jacket, 2XL 1 EA
- Regatta Professional TRA253 1 Black Wind Anti-Pilling Jacket, 2XL 1 EA
- Regatta Professional TRA253 1 Grey Wind Anti-Pilling Jacket, 2XL 1 EA
- Regatta Professional TRA253 1 Black Wind Anti-Pilling Jacket, 2XL 1 EA
- Regatta Professional TRA253 1 Grey Wind Anti-Pilling Jacket, L 1 EA
- Regatta Professional TRA253 1 Black Anti-Pilling Water Repellent Jacket, 2XL 1 EA
- Regatta Professional TRA253 1 Navy Anti-Pilling 2XL 1 EA
- Regatta Professional TRA241 1 Black Wind Anti-Pilling Thermal Jacket, 2XL 1 EA
