Regatta Professional TRA253 1 Black, Red, Anti-Pilling, Water Repellent, Wind Jacket, L 1 EA

Subtotal (1 unit)*

€53.51

(exc. VAT)

€65.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€53.51

*price indicative

RS Stock No.:
267-780
Mfr. Part No.:
TRA253 48B 70
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

L

Product Type

Jacket

Colour

Black, Red

Gender

Men

Outer Material

Polyester

Lining Material

Polyester

Hooded

Yes

Series

TRA253

Number of Outer Pockets

3

Resistance Features

Anti-Pilling, Water Repellent, Wind

Number of Inside Pockets

1

Standards/Approvals

EN14404, EN 17353, EN 20471-1, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Navigate Waterproof Insulated Jacket features waterproof and breathable Isotex 10000 recycled 100% polyester stretch fabric with a breathability rating of 10000g/m²/24 hours and 4-way stretch. It includes 140g Thermoguard insulation, an inner zip and chin guard, a shaped hem, an internal zipped security pocket, adjustable cuffs and hem, and a concealed zip entrance in the lining for embroidery access.

Taped seams

Grown on hood with concealed adjusters

Recycled Thermoguard insulation

Contrast zip detail

Two zipped lower pockets and one zipped chest pocket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy