Regatta Professional TRA549 Black, Blue, Thermal Insulation, Water Repellent, Wind Jacket Zipper, XL 1 EA

Subtotal (1 unit)*

€43.17

(exc. VAT)

€53.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.17

*price indicative

RS Stock No.:
267-864
Mfr. Part No.:
TRA549 B74 80
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

XL

Product Type

Jacket

Colour

Black, Blue

Gender

Men

Hooded

Yes

Series

TRA549

Standards/Approvals

RIS-3279-TOM, EN14404, EN 17353, EN 20471-1, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free

Closure Type

Zipper

Resistance Features

Thermal Insulation, Water Repellent, Wind

Number of Outer Pockets

3

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Navigate Hybrid Jacket features polyamide panels on the body with Extol stretch hood, sleeves, and side panels for fit and freedom of movement. It includes a lightweight fill for added comfort.

Ideal for decoration

2 zipped lower pockets and 1 chest pocket

Stretch binding

Made using recycled materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy