Regatta Professional TRA549 Navy, Thermal Insulation, Water Repellent, Wind Jacket Zipper, L 1 EA
- RS Stock No.:
- 267-872
- Mfr. Part No.:
- TRA549 N5P 70
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€43.17
(exc. VAT)
€53.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.17 |
*price indicative
- RS Stock No.:
- 267-872
- Mfr. Part No.:
- TRA549 N5P 70
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Jacket | |
| Size | L | |
| Colour | Navy | |
| Gender | Men | |
| Hooded | Yes | |
| Series | TRA549 | |
| Resistance Features | Thermal Insulation, Water Repellent, Wind | |
| Number of Outer Pockets | 3 | |
| Standards/Approvals | RIS-3279-TOM, EN14404, EN 17353, EN 20471-1, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Jacket | ||
Size L | ||
Colour Navy | ||
Gender Men | ||
Hooded Yes | ||
Series TRA549 | ||
Resistance Features Thermal Insulation, Water Repellent, Wind | ||
Number of Outer Pockets 3 | ||
Standards/Approvals RIS-3279-TOM, EN14404, EN 17353, EN 20471-1, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Navigate Hybrid Jacket features polyamide panels on the body with Extol stretch hood, sleeves, and side panels for fit and freedom of movement. It includes a lightweight fill for added comfort.
Ideal for decoration
2 zipped lower pockets and 1 chest pocket
Stretch binding
Made using recycled materials
Related links
- Regatta Professional TRA549 Navy Water Repellent XL 1 EA
- Regatta Professional TRA549 Navy Water Repellent M 1 EA
- Regatta Professional TRA549 Navy Water Repellent 3XL 1 EA
- Regatta Professional TRA549 Navy Water Repellent S 1 EA
- Regatta Professional TRA549 Grey Thermal Insulation Wind Jacket Zipper, L 1 EA
- Regatta Professional TRA549 Black Thermal Insulation Wind Jacket Zipper, L 1 EA
- Regatta Professional TRA549 Grey Thermal Insulation Wind Jacket Zipper, S 1 EA
- Regatta Professional TRA549 Navy Thermal Insulation 2XL 1 EA
