KARIBAN K414 Navy Blue, Windproof, Waterproof, Breathable Softshell Jacket Zipper, XL 1 EA
- RS Stock No.:
- 276-194
- Mfr. Part No.:
- k414 - XL
- Manufacturer:
- KARIBAN
Subtotal (1 unit)*
€64.32
(exc. VAT)
€79.11
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.32 |
*price indicative
- RS Stock No.:
- 276-194
- Mfr. Part No.:
- k414 - XL
- Manufacturer:
- KARIBAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KARIBAN | |
| Size | XL | |
| Product Type | Softshell Jacket | |
| Colour | Navy Blue | |
| Gender | Women | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | K414 | |
| Closure Type | Zipper | |
| Resistance Features | Windproof, Waterproof, Breathable | |
| Standards/Approvals | CQ 1007/8 IFTH | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand KARIBAN | ||
Size XL | ||
Product Type Softshell Jacket | ||
Colour Navy Blue | ||
Gender Women | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series K414 | ||
Closure Type Zipper | ||
Resistance Features Windproof, Waterproof, Breathable | ||
Standards/Approvals CQ 1007/8 IFTH | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Toptex Softshell Jacket with removable hood is crafted from 95% polyester and 5% elastase. It features 3-layer bonded fabric, breathable 1000 g/m² 24 h, and waterproof rating of 5000 mm. The inner layer is anti-pilling microfleece, and the jacket has raglan sleeves, zip fastening, 2 front zipped pockets, and 1 chest zipped pocket. The removable hood comes with a drawstring and hook-and-loop closure, while the sleeve bottoms have hook-and-loop tightening tabs. An invisible interior zip allows for easy customization.
3 layer softshell for ideal protection
Windproof
Breathable and waterproof technical membrane
Offers optimal comfort due to its elastic material
Related links
- KARIBAN K414 Navy Blue Waterproof S 1 EA
- KARIBAN K414 Navy Blue Waterproof L 1 EA
- KARIBAN K414 Navy Blue Windproof 2XL 1 EA
- KARIBAN K414 Navy Blue Waterproof M 1 EA
- KARIBAN K413 Navy Blue Waterproof XL 1 EA
- KARIBAN K413 Navy Blue Waterproof 4XL 1 EA
- Herock 23MJC1903 1 Navy Waterproof XL 1 EA
- Helly Hansen LUNA Black Breathable Softshell Jacket Zipper, XL 1 EA
