Dickies DK0A4YKS Black Jacket, 2XL 1 EA
- RS Stock No.:
- 326-752
- Mfr. Part No.:
- DK0A4YKSBLK1
- Manufacturer:
- Dickies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 326-752
- Mfr. Part No.:
- DK0A4YKSBLK1
- Manufacturer:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | Jacket | |
| Size | 2XL | |
| Colour | Black | |
| Gender | Men | |
| Series | DK0A4YKS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type Jacket | ||
Size 2XL | ||
Colour Black | ||
Gender Men | ||
Series DK0A4YKS | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- BD
The Dickies Diamond Quilted Nylon Jacket offers the perfect blend of functionality and comfort, designed for versatility in various work activities. The rib knit collar, cuffs, and back waist add extra warmth and style, while the hand warmer pockets provide practical convenience.
Spacious fit for all kinds of work activity
Superior comfort with polyester fill and jersey knit lining
Black Colour
Related links
- Dickies DK0A4YKS Black Jacket, 3XL 1 EA
- Dickies DK0A4YKS Black Jacket, S 1 EA
- Dickies DK0A4YKS Black Jacket, L 1 EA
- Dickies DK0A4YKS Black Jacket, XL 1 EA
- Dickies DK0A4YKS Black Durable Jacket, M 1 EA
- Dickies DK0A4YKS Dark Navy Jacket, 2XL 1 EA
- Dickies DK0A4YN9 Black Jacket, 2XL 1 EA
- Dickies DK0A4XTE Black 2XL 1 EA
