Payperwear 000387-0045 3 Navy, Windproof Jacket Zipper, S 1 EA
- RS Stock No.:
- 327-613
- Mfr. Part No.:
- 000387-0045-08028-S
- Manufacturer:
- Payperwear
Subtotal (1 unit)*
€39.91
(exc. VAT)
€49.09
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.91 |
*price indicative
- RS Stock No.:
- 327-613
- Mfr. Part No.:
- 000387-0045-08028-S
- Manufacturer:
- Payperwear
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Payperwear | |
| Size | S | |
| Product Type | Jacket | |
| Colour | Navy | |
| Gender | Men | |
| Outer Material | 100% Nylon | |
| Hooded | No | |
| Series | 000387-0045 | |
| Closure Type | Zipper | |
| Standards/Approvals | No | |
| Number of Outer Pockets | 2 | |
| Number of Inside Pockets | 3 | |
| Resistance Features | Windproof | |
| Select all | ||
|---|---|---|
Brand Payperwear | ||
Size S | ||
Product Type Jacket | ||
Colour Navy | ||
Gender Men | ||
Outer Material 100% Nylon | ||
Hooded No | ||
Series 000387-0045 | ||
Closure Type Zipper | ||
Standards/Approvals No | ||
Number of Outer Pockets 2 | ||
Number of Inside Pockets 3 | ||
Resistance Features Windproof | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Paperwear Casual Men's padded vest or down jacket with 8 mm plastic zip with metal slider, fine piping at the waist, two outside pockets. The interior is down-effect polyester padding, three pockets.
Nylon Composition
Regular fit
Available in multiple colours
Windproof and insulated
S Size
