Herock 23MJC1903 1 Black, Breathable, Waterproof, Windproof Jacket Zipper, XL 1 EA

Subtotal (1 unit)*

€73.20

(exc. VAT)

€90.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€73.20

*price indicative

RS Stock No.:
329-964
Mfr. Part No.:
23MJC1903BK-XL
Manufacturer:
Herock
Find similar products by selecting one or more attributes.
Select all

Brand

Herock

Product Type

Jacket

Size

XL

Colour

Black

Gender

Unisex

Hooded

Yes

Series

23MJC1903

Number of Inside Pockets

1

Resistance Features

Breathable, Waterproof, Windproof

Standards/Approvals

EN 14058:2017, EN ISO 13688, EN ISO 13688:2013, EN ISO 14058

Closure Type

Zipper

Number of Outer Pockets

3

RoHS Status: Exempt

COO (Country of Origin):
CN
The Herock Trystan Softshell Jacket is a multi pocket, breathable, water repellent and windproof thermal 3 layer softshell jacket designed for performance. Featuring a detachable hood, it offers a breathable rating of 3000 mvp and a waterproof rating of 5000 mm, providing comfort and protection in challenging conditions. Certified to EN ISO 13688:2013 and EN 14058:2017 13XX, it ensures reliability and compliance for various outdoor and work environments.

1 chest pocket

2 side pockets

Adjustable cuffs

Elastic draw cord bottom

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy