Herock 20MJC2401 1 Navy, Water Repellent Jacket Zipper, L 1 EA
- RS Stock No.:
- 330-028
- Mfr. Part No.:
- 20MJC2401NY-L
- Manufacturer:
- Herock
Subtotal (1 unit)*
€38.11
(exc. VAT)
€46.88
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.11 |
*price indicative
- RS Stock No.:
- 330-028
- Mfr. Part No.:
- 20MJC2401NY-L
- Manufacturer:
- Herock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Herock | |
| Product Type | Jacket | |
| Size | L | |
| Colour | Navy | |
| Gender | Unisex | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | 20MJC2401 | |
| Resistance Features | Water Repellent | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 5 | |
| Closure Type | Zipper | |
| Standards/Approvals | EN ISO 13688:2013, EN ISO 15797:2004/AC:2004 | |
| Select all | ||
|---|---|---|
Brand Herock | ||
Product Type Jacket | ||
Size L | ||
Colour Navy | ||
Gender Unisex | ||
Lining Material Polyester | ||
Hooded No | ||
Series 20MJC2401 | ||
Resistance Features Water Repellent | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 5 | ||
Closure Type Zipper | ||
Standards/Approvals EN ISO 13688:2013, EN ISO 15797:2004/AC:2004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Herock Kani Jacket is a multi pocket 2 way stretch jacket designed for functionality and comfort, featuring a chest pocket with a flap, two pen pockets on the sleeve, two side pockets with zip closures, and an inner pocket for secure storage. Made from a durable blend of 65 percent polyester, 32 percent cotton, and 3% percent elastane. This jacket certified to EN ISO 13688:2013 and EN ISO 15797:2004/AC:2004 standards, it combines practicality with compliance for professional use.
Water repellent surface coating
Back pleats for freedom of movement
Extended back panel
