GUYARD VES41575 1 White, Heat Insulating Jacket, M 1 EA

Subtotal (1 unit)*

€167.37

(exc. VAT)

€205.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€167.37

*price indicative

RS Stock No.:
340-546
Mfr. Part No.:
VES 41575 MT
Manufacturer:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Size

M

Product Type

Jacket

Colour

White

Gender

Unisex

Hooded

No

Series

VES41575

Standards/Approvals

ISO 13688:2013/A1:2021, ISO 11611:2015, EU Regulation 2016/425 (CE marking)

Resistance Features

Heat Insulating

Number of Inside Pockets

1

RoHS Status: Exempt

COO (Country of Origin):
FR
The GUYARD Cowhide grain leather jacket features a split skin collar lined with flame retardant fabric and secured with hook and loop fasteners for a snug fit. Sewn with 100% ARAMID® thread for durability and strength, the jacket is designed for high performance protection. With a length of 80 cm, it provides reliable coverage and safety in hazardous environments.

EN 13688 and ISO 11611 standard

Elasticated cuffs

One pocket sewn inside the jacket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy