Cepovett Safety 9D88-8496 2 Grey, Waterproof, Breathable Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, M 1
- RS Stock No.:
- 446-682
- Mfr. Part No.:
- 22-9D888496-6-2/4446
- Manufacturer:
- Cepovett Safety
Subtotal (1 unit)*
€74.58
(exc. VAT)
€91.73
(inc. VAT)
- Ready to ship from 01 December 2026
Units | Per unit |
|---|---|
| 1 + | €74.58 |
*price indicative
- RS Stock No.:
- 446-682
- Mfr. Part No.:
- 22-9D888496-6-2/4446
- Manufacturer:
- Cepovett Safety
Select all | Attribute | Value |
|---|---|---|
| Brand | Cepovett Safety | |
| Product Type | Jacket | |
| Size | M | |
| Colour | Grey | |
| Gender | Unisex | |
| Outer Material | Cotton, Polyester, 1% Anti-Static Fibre | |
| Lining Material | Cotton, Polyester, 1% Anti-Static Fibre | |
| Hooded | No | |
| Series | 9D88-8496 | |
| Number of Outer Pockets | 3 | |
| Standards/Approvals | MAX 50 CYCLES, MAX 25 CYCLES, EN ISO 20471, EN 343, EN 17353 Type: B3, EN 14404 Level 1/Type 2, 2019 3 3 X, 2013 + A1: 2016 Class 3 from size M Class 2 in size S, 2013 + A1: 2016 Class 2 with sleeves Class 1 without sleeves | |
| Number of Inside Pockets | 2 | |
| Closure Type | Zip Front + Concealed Press Stud Tab + CS Zip Pull | |
| Resistance Features | Waterproof, Breathable | |
| Select all | ||
|---|---|---|
Brand Cepovett Safety | ||
Product Type Jacket | ||
Size M | ||
Colour Grey | ||
Gender Unisex | ||
Outer Material Cotton, Polyester, 1% Anti-Static Fibre | ||
Lining Material Cotton, Polyester, 1% Anti-Static Fibre | ||
Hooded No | ||
Series 9D88-8496 | ||
Number of Outer Pockets 3 | ||
Standards/Approvals MAX 50 CYCLES, MAX 25 CYCLES, EN ISO 20471, EN 343, EN 17353 Type: B3, EN 14404 Level 1/Type 2, 2019 3 3 X, 2013 + A1: 2016 Class 3 from size M Class 2 in size S, 2013 + A1: 2016 Class 2 with sleeves Class 1 without sleeves | ||
Number of Inside Pockets 2 | ||
Closure Type Zip Front + Concealed Press Stud Tab + CS Zip Pull | ||
Resistance Features Waterproof, Breathable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MG
Related links
- Cepovett Safety 9D88-8496 2 Navy Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, M 1
- Cepovett Safety 9D88-8496 2 Grey Breathable Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, 2XL
- Cepovett Safety 9D88-8496 2 Grey Breathable Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, 5XL
- Cepovett Safety 9D88-8496 2 Grey Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, 4XL
- Cepovett Safety 9D88-8496 1 Grey Breathable Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, XL 1
- Cepovett Safety 9D88-8496 2 Navy Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, 3XL
- Cepovett Safety 9D88-8496 1 Grey Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, 3XL
- Cepovett Safety 9D88-8496 1 Grey Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, S 1
