JRC 990520 1 Navy Jacket Zipper, XL 1 EA

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
505-282
Mfr. Part No.:
990520 XL NAVY
Manufacturer:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Size

XL

Product Type

Jacket

Colour

Navy

Gender

Men

Outer Material

Nylon

Lining Material

Polyester

Hooded

Yes

Series

990520

Number of Outer Pockets

2

Number of Inside Pockets

1

Closure Type

Zipper

Standards/Approvals

Cat. Category I PPE Standard/CE and EN ISO 13688:2013/A1:2021

RoHS Status: Exempt

COO (Country of Origin):
CN
The JRC Children's Jacket is crafted from soft and shiny 20D nylon, offering a smooth, lightweight feel. It features a cozy 300T polyester lining and soft polyester padding with a feather effect for warmth and comfort. The jacket includes a detachable padded hood, allowing for versatile wear, and is designed with a covered zip for added protection against the elements. Ideal for cooler weather, this jacket combines practicality with style for your little one.

Two zip pockets

An internal wallet pocket

​​Elastic fabric at the bottom and cuffs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy