DMD 63602OCMVT Orange, Breathable, Durable, Strain Resistant Jacket Zipper, 3XL 1 EA

Subtotal (1 unit)*

€160.22

(exc. VAT)

€197.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€160.22

*price indicative

RS Stock No.:
595-571
Mfr. Part No.:
63602OCMVT6
Manufacturer:
DMD
Find similar products by selecting one or more attributes.
Select all

Brand

DMD

Size

3XL

Product Type

Jacket

Colour

Orange

Gender

Unisex

Series

63602OCMVT

Closure Type

Zipper

Standards/Approvals

and EN ISO 11612 A1 B1 C1 D3 E3 F1, EN 1149-5, EN 17353 B2, EN ISO 11611 A1 Class 2, IEC 61482-2 Class 1, RoHS

Resistance Features

Breathable, Durable, Strain Resistant

COO (Country of Origin):
TN
The DMD Melt Master multi-risk jacket features a high closed collar and an injected zipper with a plastic slider covered by a protective tab and under placket. It includes a closed and adjustable belt with side tightening tabs and plastic haberdashery throughout. The jacket is equipped with two asymmetrical chest pockets with clips and flaps, and two lower slanted pockets with closed flaps. For enhanced visibility, 5 cm grey flame-retardant retroreflective strips are double-stitched around the arms and shoulders. Additional design elements include kidney blankets and preformed elbows shaped by four stitched clips. Complies with IEC 61482-2 Class 1, EN ISO 11611 A1 Class 2, EN 1149-5, EN 17353 B2, and EN ISO 11612 A1 B1 C1 D3 E3 F1.

Double-stitched retroreflective strips

Fitted cut

Plastic haberdashery

Industrial washing compatibility

Kidney covers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy