DMD 730730HVJT Yellow, Grey, Strain Resistant, Durable, Breathable Jacket Zipper, 4XL 1 EA
- RS Stock No.:
- 595-645
- Mfr. Part No.:
- 730730HVJT7
- Manufacturer:
- DMD
Subtotal (1 unit)*
€108.00
(exc. VAT)
€132.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.00 |
*price indicative
- RS Stock No.:
- 595-645
- Mfr. Part No.:
- 730730HVJT7
- Manufacturer:
- DMD
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DMD | |
| Size | 4XL | |
| Product Type | Jacket | |
| Colour | Yellow, Grey | |
| Gender | Unisex | |
| Series | 730730HVJT | |
| Closure Type | Zipper | |
| Resistance Features | Strain Resistant, Durable, Breathable | |
| Standards/Approvals | EN ISO 20471 Class 3 inseparable and Class 2 separable, RoHS | |
| Select all | ||
|---|---|---|
Brand DMD | ||
Size 4XL | ||
Product Type Jacket | ||
Colour Yellow, Grey | ||
Gender Unisex | ||
Series 730730HVJT | ||
Closure Type Zipper | ||
Resistance Features Strain Resistant, Durable, Breathable | ||
Standards/Approvals EN ISO 20471 Class 3 inseparable and Class 2 separable, RoHS | ||
- COO (Country of Origin):
- TN
The DMD Visiofit men's high visibility jacket features a high collar with chin strap and a reverse spiral zipper with metal slider, covered by an attached under flap with chin guard. The belt is secured with a hidden gripper. Storage includes one left chest pocket with a vertical opening and reverse spiral zipper, and two lower pockets with angular openings closed by hidden grippers and reinforced with stopping points at the corners. Visibility is enhanced by 5 cm grey openwork retroreflective strips double placed around the torso and arms resistant to 50 washes at 75°C. The cuffs are closed with hidden grippers, and the design includes a renter's paw for added durability. The jacket is suitable for industrial washing. Complies with EN ISO 20471 Class 3 inseparable and Class 2 separable.
Perforated retroreflective strips
Fitted cut
Industrial washing compatibility
Related links
- DMD 730730HVJT Yellow Strain Resistant Breathable Jacket Zipper, 3XL 1 EA
- DMD 730730HVJT Yellow Breathable Strain Resistant Jacket Zipper, S 1 EA
- DMD 730730HVJT Grey Durable Breathable Jacket Zipper, XL 1 EA
- DMD 636200ATXT Grey Durable 3XL 1 EA
- DMD 63620RATXT Red Strain Resistant Breathable Jacket Zipper, M 1 EA
- DMD 636200ATXT2 Grey Durable M 1 EA
- DMD 636200ATXT5 Grey Durable 2XL 1 EA
- DMD 730730HVJT Grey Strain Resistant Durable Jacket Zipper, 2XL 1 EA
