EDC PROTECTION E2254 Orange, Water Resistant, Fire Retardant Welding Jacket, L
- RS Stock No.:
- 606-627
- Mfr. Part No.:
- E2254-000L
- Manufacturer:
- EDC PROTECTION
Subtotal (1 unit)*
€143.87
(exc. VAT)
€176.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €143.87 |
*price indicative
- RS Stock No.:
- 606-627
- Mfr. Part No.:
- E2254-000L
- Manufacturer:
- EDC PROTECTION
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDC PROTECTION | |
| Product Type | Welding Jacket | |
| Size | L | |
| Colour | Orange | |
| Series | E2254 | |
| Closure Type | Under Flap, Jacket with Snap Buttons | |
| Standards/Approvals | attestation CE de Type N°033/2020/1019CENTEXBEL, ISO 11611 Classe 1, Règlement 2016/425, A1 classe 2, ISO 13688 | |
| Resistance Features | Water Resistant, Fire Retardant | |
| Material | Hard Tissue Replacement polymer Crust Leather | |
| Number of Inside Pockets | 1 | |
| Select all | ||
|---|---|---|
Brand EDC PROTECTION | ||
Product Type Welding Jacket | ||
Size L | ||
Colour Orange | ||
Series E2254 | ||
Closure Type Under Flap, Jacket with Snap Buttons | ||
Standards/Approvals attestation CE de Type N°033/2020/1019CENTEXBEL, ISO 11611 Classe 1, Règlement 2016/425, A1 classe 2, ISO 13688 | ||
Resistance Features Water Resistant, Fire Retardant | ||
Material Hard Tissue Replacement polymer Crust Leather | ||
Number of Inside Pockets 1 | ||
- COO (Country of Origin):
- TN
The EDC PROTECTION RHT all-leather jacket is entirely made from RHT split leather, treated to remain supple under heat. It features a water-repellent full-grain leather stand-up collar with a hook and loop closure, a concealed snap fastening, underarm gussets, and hook and loop adjustment tabs at the cuffs. All seams are stitched with Kevlar thread for added strength. Optional features include an inside chest pocket made from Proban flame-retardant cotton with a hook and loop closure and a large fold-over collar.
Complies with Regulation 2016/425
Certified under EC Type Certificate No 033/2020/1019 CENTEXBEL
CE marking signifies compliance with essential requirements of the European Directive on Personal Protective Equipment
Based on ISO 13688 standard
Related links
- EDC PROTECTION E2254 Orange Fire Retardant Welding Jacket, L
- EDC PROTECTION E2254 Orange Fire Retardant Welding Jacket, XL
- EDC PROTECTION E2254 Orange Fire Retardant Welding Jacket, M
- EDC PROTECTION E2254 Orange Fire Retardant Welding Jacket, S
- EDC PROTECTION E2254 Orange Fire Retardant Welding Jacket, 3XL
- EDC PROTECTION E2254 Orange Water Resistant Welding Jacket, S
- EDC PROTECTION E2251 Yellow L
- EDC PROTECTION E2254 Orange Water Resistant Welding Jacket, 2XL
