Skytec CCCMJ Green, Chemical Resistant Hi Vis Jacket, S

Unavailable
RS will no longer stock this product.
RS Stock No.:
618-088
Mfr. Part No.:
CCCMJ/002210/GN1
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

S

Product Type

Hi Vis Jacket

Colour

Green

Series

CCCMJ

Resistance Features

Chemical Resistant

Closure Type

Stud

Standards/Approvals

EN 14605:2005 + A1:2009, CAT level III, CE, ASTM F903

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec CMJC-EW Jacket with Collar and Elasticated Wrists is a rugged chemical splash garment designed for partial body protection in industrial environments. Made from 380gm² double-coated PVC, it offers outstanding resistance to acids, alkalis, and a broad spectrum of hazardous chemicals. Its ergonomic features and certified construction make it a reliable choice for chemical handling and containment tasks. It is compliant with EN 14605:2005+A1:2009 Type PB [4] standard.

Double storm facing stud closure for increased protection

Ring pull zip for easy donning and doffing when wearing gloves

Elasticated wrists ensure a snug and secure fit

Raglan sleeve for greater freedom of movement

Garment can be reused if not contaminated or damaged

Stitched and high frequency welded seams

Tested to EN 14605 and ASTM F903

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy