Supertouch 3558 Orange, Hi-Vis Bomber Jacket Zipper Storm Flap, M 1 EA
- RS Stock No.:
- 647-741
- Mfr. Part No.:
- 35582
- Manufacturer:
- Supertouch
Image representative of range
Subtotal (1 unit)*
€25.90
(exc. VAT)
€31.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.90 |
*price indicative
- RS Stock No.:
- 647-741
- Mfr. Part No.:
- 35582
- Manufacturer:
- Supertouch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Supertouch | |
| Product Type | Bomber Jacket | |
| Size | M | |
| Colour | Orange | |
| Gender | Unisex | |
| Outer Material | 300D Oxford Polyurethane Fabric | |
| Lining Material | Polyester Quilted | |
| Hooded | Yes | |
| Series | 3558 | |
| Closure Type | Zipper Storm Flap | |
| Standards/Approvals | RIS-3279-TOM | |
| Resistance Features | Hi-Vis | |
| Select all | ||
|---|---|---|
Brand Supertouch | ||
Product Type Bomber Jacket | ||
Size M | ||
Colour Orange | ||
Gender Unisex | ||
Outer Material 300D Oxford Polyurethane Fabric | ||
Lining Material Polyester Quilted | ||
Hooded Yes | ||
Series 3558 | ||
Closure Type Zipper Storm Flap | ||
Standards/Approvals RIS-3279-TOM | ||
Resistance Features Hi-Vis | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Supertouch Hi-Vis 2 Tone Bomber is built for durability and visibility, featuring a heavy-duty zip fastening with a popper-secured Storm flap for extra protection. Conforming to EN 343:2019 Class 4:1:X standards, it ensures reliable weather resistance. Made from 300D Oxford fabric with a PU coating, the main material is 100% polyester at 180gsm, providing strong protection against the elements. The lining is MADE from 100% polyester 190T at 60gsm, offering comfort and lightweight wear.
Conforms to EN ISO 20471 Class 2
Conforms to RIS-3279-TOM
2 Band & Brace
Storm collar
