Supertouch 3549 Orange, Hi-Vis Bomber Jacket Zipper Storm Flap, 2XL 1 EA

Image representative of range

Subtotal (1 unit)*

€25.90

(exc. VAT)

€31.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.90

*price indicative

RS Stock No.:
647-774
Mfr. Part No.:
35495
Manufacturer:
Supertouch
Find similar products by selecting one or more attributes.
Select all

Brand

Supertouch

Product Type

Bomber Jacket

Size

2XL

Colour

Orange

Gender

Unisex

Outer Material

300D Oxford Polyurethane Fabric

Lining Material

Polyester Quilted

Hooded

Yes

Series

3549

Standards/Approvals

RIS-3279-TOM

Closure Type

Zipper Storm Flap

Resistance Features

Hi-Vis

RoHS Status: Exempt

COO (Country of Origin):
PK
The Supertouch Hi Vis 2 Tone Parka is a great alternative to a standard yellow parka and with zipped print access to enable company branding, this parka would make a distinctive addition to your corporate workwear range. This parka is suitable for traffic, security, event marshalling, driving, construction, roadworks, wet weather tasks and Rail/underground applications.

Conforms to EN ISO 20471 Class 3

Conforms to RIS-3279-TOM

Conforms to EN 343 Class 4:1:X

2 band & brace

Heavy duty zip fastening

Inner knitted cuff

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy