Supertouch SHV Navy, Orange, Hi-Vis Jacket Zipper, 4XL 1 EA
- RS Stock No.:
- 647-805
- Mfr. Part No.:
- SHV-05187
- Manufacturer:
- Supertouch
Image representative of range
Subtotal (1 unit)*
€39.90
(exc. VAT)
€49.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.90 |
*price indicative
- RS Stock No.:
- 647-805
- Mfr. Part No.:
- SHV-05187
- Manufacturer:
- Supertouch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Supertouch | |
| Product Type | Jacket | |
| Size | 4XL | |
| Colour | Navy, Orange | |
| Gender | Unisex | |
| Outer Material | 100% Polyester | |
| Lining Material | Fleece, Polyurethane | |
| Hooded | Yes | |
| Series | SHV | |
| Closure Type | Zipper | |
| Resistance Features | Hi-Vis | |
| Standards/Approvals | UKCA | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Supertouch | ||
Product Type Jacket | ||
Size 4XL | ||
Colour Navy, Orange | ||
Gender Unisex | ||
Outer Material 100% Polyester | ||
Lining Material Fleece, Polyurethane | ||
Hooded Yes | ||
Series SHV | ||
Closure Type Zipper | ||
Resistance Features Hi-Vis | ||
Standards/Approvals UKCA | ||
Number of Outer Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Supertouch Hi-Vis 2 Tone Puffer Jacket is designed to keep you safe, warm, and stylish on-site. Conforming to EN ISO 20471:2013+A1:2016 Class 2 and RIS-3279-TOM standards, it offers high visibility with two bands and braces, Plus two bands around the sleeves, all featuring retro-reflective tape for added safety. The jacket includes two front zipped pockets, soft-bound cuffs for comfort, and a stand-up collar design for extra warmth. Lightweight yet warm, it's perfect for staying visible and protected in demanding work environments. Each jacket is individually packaged, with 20 pieces per case, ensuring convenient storage and handling.
Zip Protector at neck
Concealed hood
Navy inner lining
Fleece lined inner collar
Hang loop
Related links
- Supertouch SHV Navy Hi-Vis Jacket Zipper, 4XL 1 EA
- Supertouch SHV Navy Hi-Vis Jacket Zipper, L 1 EA
- Supertouch SHV Navy Hi-Vis Jacket Zipper, XL 1 EA
- Supertouch SHV Navy Hi-Vis Jacket Zipper, M 1 EA
- Supertouch SHV Navy Hi-Vis Jacket Zipper, 3XL 1 EA
- Supertouch SHV Navy Hi-Vis Jacket Zipper, S 1 EA
- Supertouch SHV Navy Hi-Vis Jacket Zipper, 2XL 1 EA
- Supertouch SHV Navy Hi-Vis Jacket Zipper, M 1 EA
