Blaklader 4408191786 Navy, Black, Windproof, Waterproof Jacket Zipper Closure, XL 1 EA
- RS Stock No.:
- 672-422
- Mfr. Part No.:
- 440819178699 - XL
- Manufacturer:
- Blaklader
Subtotal (1 unit)*
€189.00
(exc. VAT)
€232.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.00 |
*price indicative
- RS Stock No.:
- 672-422
- Mfr. Part No.:
- 440819178699 - XL
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Jacket | |
| Size | XL | |
| Colour | Navy, Black | |
| Gender | Women | |
| Outer Material | 83% Polyamide, 17% Spandex | |
| Lining Material | Quilted Lining In The Sleeves, Lightweight Lining, Airmesh Lining | |
| Hooded | Yes | |
| Series | 4408191786 | |
| Standards/Approvals | EN 343 Classe 4, EN 342 | |
| Resistance Features | Windproof, Waterproof | |
| Closure Type | Zipper Closure | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Jacket | ||
Size XL | ||
Colour Navy, Black | ||
Gender Women | ||
Outer Material 83% Polyamide, 17% Spandex | ||
Lining Material Quilted Lining In The Sleeves, Lightweight Lining, Airmesh Lining | ||
Hooded Yes | ||
Series 4408191786 | ||
Standards/Approvals EN 343 Classe 4, EN 342 | ||
Resistance Features Windproof, Waterproof | ||
Closure Type Zipper Closure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Blaklader Women's Lightweight Lined Winter Jacket Stretch is designed for colder winter conditions, featuring an air mesh lining for added comfort. It is wind and waterproof with breathable fabric and taped seams.
Quality 1917
83% polyamide and 17% elastase
Plain 4-way stretch fabric
3-layer construction
Waterproof rating 15000 mm
Windproof
Breathable
Color dark navy and black
Related links
- Blaklader 4408191786 Navy Windproof S 1 EA
- Blaklader 4408191786 Navy Windproof L 1 EA
- Blaklader 4719251386 1 Navy Windproof XL 1 EA
- Blaklader 4408191786 Black Waterproof XS 1 EA
- Blaklader 4408191786 Black Waterproof 3XL 1 EA
- Blaklader 4719251399 1 Black Waterproof Jacket Zipper Closure, XL 1 EA
- Blaklader 4408191786 Black Windproof 2XL 1 EA
- Blaklader 4749251386 1 Black Windproof XL 1 EA
