Blaklader 4484191799 Black, Waterproof, Windproof Jacket Front Zip, XS 1 EA
- RS Stock No.:
- 672-444
- Mfr. Part No.:
- 448419179999 - XS
- Manufacturer:
- Blaklader
Subtotal (1 unit)*
€189.00
(exc. VAT)
€232.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.00 |
*price indicative
- RS Stock No.:
- 672-444
- Mfr. Part No.:
- 448419179999 - XS
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Size | XS | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Men | |
| Outer Material | 83% Polyamide, 17% Spandex | |
| Lining Material | Airmesh Lining, Lightweight Lining, Quilted Lining In The Sleeves | |
| Hooded | Yes | |
| Series | 4484191799 | |
| Resistance Features | Waterproof, Windproof | |
| Closure Type | Front Zip | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Size XS | ||
Product Type Jacket | ||
Colour Black | ||
Gender Men | ||
Outer Material 83% Polyamide, 17% Spandex | ||
Lining Material Airmesh Lining, Lightweight Lining, Quilted Lining In The Sleeves | ||
Hooded Yes | ||
Series 4484191799 | ||
Resistance Features Waterproof, Windproof | ||
Closure Type Front Zip | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Blaklader Lightweight Lined Winter Jacket Stretch is an air mesh-lined jacket designed for colder winter conditions. It is windproof and waterproof with taped seams and breathable fabric, offering reliable protection and comfort during harsh weather.
Made of fantastically comfortable and soft 4-way stretch
Quality 1917
83% polyamide and 17% elastase
Plain 4-way stretch fabric
3-layer construction
Waterproof rating 15000 mm
Windproof
Breathable
Color black and black
Related links
- Blaklader 4484191799 Black Windproof Jacket Front Zip, XL 1 EA
- Blaklader 4484191799 Black Windproof Jacket Front Zip, S 1 EA
- Blaklader 4484191799 Black Windproof Jacket Front Zip, M 1 EA
- Blaklader 4484191799 Black Waterproof Jacket Front Zip, L 1 EA
- Blaklader 4484191799 Black Waterproof Jacket Front Zip, 5XL 1 EA
- Blaklader 4484191799 Black Waterproof Jacket Front Zip, 2XL 1 EA
- Blaklader 4484191799 Black Waterproof Jacket Front Zip, 4XL 1 EA
- Blaklader 4484191799 Black Waterproof Jacket Front Zip, 3XL 1 EA
