Blaklader 4444183286 1 Black, Navy, Anti-Scratch Jacket Zipper Closure, M 1 EA
- RS Stock No.:
- 672-688
- Mfr. Part No.:
- 444418328699 - M
- Manufacturer:
- Blaklader
Subtotal (1 unit)*
€81.91
(exc. VAT)
€100.75
(inc. VAT)
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.91 |
*price indicative
- RS Stock No.:
- 672-688
- Mfr. Part No.:
- 444418328699 - M
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Jacket | |
| Size | M | |
| Colour | Black, Navy | |
| Gender | Men | |
| Outer Material | 33% Cotton, 4% Elastomeric Polyolefins, 63% Polyester | |
| Series | 4444183286 | |
| Closure Type | Zipper Closure | |
| Resistance Features | Anti-Scratch | |
| Standards/Approvals | EN ISO 15797, Oeko-Tex | |
| Number of Outer Pockets | 2 | |
| Number of Inside Pockets | 1 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Jacket | ||
Size M | ||
Colour Black, Navy | ||
Gender Men | ||
Outer Material 33% Cotton, 4% Elastomeric Polyolefins, 63% Polyester | ||
Series 4444183286 | ||
Closure Type Zipper Closure | ||
Resistance Features Anti-Scratch | ||
Standards/Approvals EN ISO 15797, Oeko-Tex | ||
Number of Outer Pockets 2 | ||
Number of Inside Pockets 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader Industry Jacket Stretch is part of the new industry collection of stretch workwear designed for maximum comfort and mobility. Made entirely from 2-way-stretch fabric, this scratch-free jacket ensures ease of movement and is suitable for industrial laundry applications.
Quality 1832
64% polyester, 33% cotton, and 3% elastolefin
Twill 2/1 weave
Stretch fabric
Weight 245 g/m²
Color dark navy and black
Reflective trim provides extra visibility when needed
Related links
- Blaklader 4444183286 1 Black Anti-Scratch Jacket Zipper Closure, S 1 EA
- Blaklader 4444183286 1 Black Anti-Scratch Jacket Zipper Closure, 2XL 1 EA
- Blaklader 4444183286 1 Navy Anti-Scratch Jacket Zipper Closure, XS 1 EA
- Blaklader 4444183286 1 Navy Anti-Scratch Jacket Zipper Closure, L 1 EA
- Blaklader 4444183286 1 Navy Anti-Scratch Jacket Zipper Closure, XL 1 EA
- Blaklader 4444183286 1 Navy Anti-Scratch Jacket Zipper Closure, 4XL 1 EA
- Blaklader 4444183286 1 Navy Anti-Scratch Jacket Zipper Closure, 3XL 1 EA
- Blaklader 4443183286 1 Black Anti-Scratch Jacket Zipper Closure, M 1 EA
