Blaklader 4749251399 1 Black, Waterproof, Windproof Jacket Zipper Closure, XL 1 EA
- RS Stock No.:
- 672-720
- Mfr. Part No.:
- 474925139999 - XL
- Manufacturer:
- Blaklader
Subtotal (1 unit)*
€118.90
(exc. VAT)
€146.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.90 |
*price indicative
- RS Stock No.:
- 672-720
- Mfr. Part No.:
- 474925139999 - XL
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Size | XL | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Unisex | |
| Outer Material | 8% Elastomeric Polyolefins, 92% Polyester | |
| Lining Material | Fleece | |
| Hooded | Yes | |
| Series | 4749251399 | |
| Closure Type | Zipper Closure | |
| Standards/Approvals | No | |
| Resistance Features | Waterproof, Windproof | |
| Number of Outer Pockets | 3 | |
| Number of Inside Pockets | 1 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Size XL | ||
Product Type Jacket | ||
Colour Black | ||
Gender Unisex | ||
Outer Material 8% Elastomeric Polyolefins, 92% Polyester | ||
Lining Material Fleece | ||
Hooded Yes | ||
Series 4749251399 | ||
Closure Type Zipper Closure | ||
Standards/Approvals No | ||
Resistance Features Waterproof, Windproof | ||
Number of Outer Pockets 3 | ||
Number of Inside Pockets 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Blaklader Softshell Jacket is a flexible and versatile jacket featuring an adjustable hood for customized fit. It includes dark reflectors on the shoulders and back for improved visibility and is equipped with robust zips for long-lasting durability.
Quality 2513
100% polyester
Water repellent
Mechanical stretch fabric
Weight 240 g/m²
Color black and black
Related links
- Blaklader 4749251399 1 Black Windproof Jacket Zipper Closure, 5XL 1 EA
- Blaklader 4749251399 1 Black Windproof Jacket Clair Closure, L 1 EA
- Blaklader 4749251399 1 Black Waterproof Jacket Zipper Closure, 6XL 1 EA
- Blaklader 4749251399 1 Black Waterproof Jacket Zipper Closure, S 1 EA
- Blaklader 4749251399 1 Black Waterproof Jacket Zipper Closure, XS 1 EA
- Blaklader 4749251399 1 Black Waterproof Jacket Zipper Closure, 4XL 1 EA
- Blaklader 4749251399 1 Black Waterproof Jacket Zipper Closure, 2XL 1 EA
- Blaklader 4749251399 1 Black Waterproof Jacket Zipper Closure, 3XL 1 EA
