Fristads 4180 FSS Dark Navy, Neon Yellow, Flame Resistant Jacket Zipper, 3XL 1 EA

Image representative of range

Subtotal (1 unit)*

€287.89

(exc. VAT)

€354.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€287.89

*price indicative

RS Stock No.:
689-199
Mfr. Part No.:
300487-557-410
Manufacturer:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Product Type

Jacket

Size

3XL

Colour

Dark Navy, Neon Yellow

Gender

Men

Outer Material

1% Anti-Static Fibre

Hooded

No

Series

4180 FSS

Standards/Approvals

EN 1149-5

Number of Outer Pockets

3

Closure Type

Zipper

Resistance Features

Flame Resistant

RoHS Status: Exempt

COO (Country of Origin):
UA
The Fristads Stretch Jacket is designed to provide exceptional protection and comfort for those working in demanding environments. Crafted from softshell stretch material, this jacket is both windproof and water-repellent, offering reliable performance against the elements. Its thoughtful design features a front placket with a complete zip for full coverage and a concealed snap fastening for an enhanced fit. The jacket is well-equipped with a chest pocket and two front pockets, each featuring concealed zips to keep your essentials secure. Added benefits include concealed ventilation openings at the upper back and an adjustable bottom for a personalised fit, ensuring you stay comfortable throughout your tasks.

Front placket with zip and concealed snap fastening for a secure fit

Chest pocket and two front pockets with concealed zips for secure storage

Adjustable bottom with concealed snap fastening for a tailored look

Inherent flame protection meeting EN safety standards

Certified PFAS free and with OEKO TEX certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy