ProGARM 9505 1 Grey, Arc Flash Protection Jacket Flap, 16 1 EA
- RS Stock No.:
- 690-020
- Mfr. Part No.:
- 9505F-GRY-16
- Manufacturer:
- ProGARM
Image representative of range
Subtotal (1 unit)*
€619.10
(exc. VAT)
€761.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €619.10 |
*price indicative
- RS Stock No.:
- 690-020
- Mfr. Part No.:
- 9505F-GRY-16
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Jacket | |
| Size | 16 | |
| Colour | Grey | |
| Gender | Women | |
| Hooded | No | |
| Series | 9505 | |
| Number of Inside Pockets | 1 | |
| Resistance Features | Arc Flash Protection | |
| Closure Type | Flap | |
| Standards/Approvals | EN ISO 11612:2015 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Jacket | ||
Size 16 | ||
Colour Grey | ||
Gender Women | ||
Hooded No | ||
Series 9505 | ||
Number of Inside Pockets 1 | ||
Resistance Features Arc Flash Protection | ||
Closure Type Flap | ||
Standards/Approvals EN ISO 11612:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Protective clothing range is designed for professionals working in critical environments. The design philosophy emphasises safety and comfort, ensuring that individuals have reliable protective gear they can Trust while performing their duties. With Advanced materials combined with innovative engineering, this product meets stringent safety standards whilst allowing for ease of movement and durability during demanding tasks. ProGARM prioritises not just compliance, but also wearer satisfaction, making it Ideal for those requiring dependable protection without compromising on comfort. Whether in construction, utilities, or similar sectors, this offering stands as a Symbol of quality and resilience.
Crafted from high-performance materials for maximum durability
Engineered for optimal protection in hazardous environments
Designed for comfort to facilitate ease of movement throughout the workday
Meets comprehensive safety standards to ensure compliance
Lightweight construction reduces wearer fatigue during extended use
Available in a range of sizes to accommodate various users for a tailored fit
Resistant to common industrial hazards ensuring longevity and reliability
