Portwest BIZ2 Navy, Flame Resistant Jacket, M
- RS Stock No.:
- 749-756
- Mfr. Part No.:
- BIZ2NVRM
- Manufacturer:
- Portwest
Image representative of range
Subtotal (1 unit)*
€40.16
(exc. VAT)
€49.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.16 |
*price indicative
- RS Stock No.:
- 749-756
- Mfr. Part No.:
- BIZ2NVRM
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | M | |
| Product Type | Jacket | |
| Colour | Navy | |
| Series | BIZ2 | |
| Standards/Approvals | IEC 61482-2 | |
| Resistance Features | Flame Resistant | |
| Closure Type | Studded Flap | |
| Material | Cotton | |
| Number of Inside Pockets | 1 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size M | ||
Product Type Jacket | ||
Colour Navy | ||
Series BIZ2 | ||
Standards/Approvals IEC 61482-2 | ||
Resistance Features Flame Resistant | ||
Closure Type Studded Flap | ||
Material Cotton | ||
Number of Inside Pockets 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Work Jacket is designed to deliver reliable all day protection and lasting comfort for professionals working in high temperature and metalworking environments. the jacket combines certified heat and molten metal splash resistance with a practical and ergonomic design. secure stud fasteners, smart pocket placement, and concealed access points improve safety without restricting movement. robust construction and compliance with recognized safety standards make it suitable for demanding industrial and welding applications.
Includes chest pockets with stud flap closures for secure storage
Supports a secure and adjustable fit through stud cuffs
Incorporates a concealed stud front for safe and easy access
Displays an external standards label for quick protection recognition
Includes a radio loop for convenient device attachment
Offers a concealed phone pocket for added safety
Provides three pockets for practical storage capacity
Complies with EN ISO 11612 for heat and flame protection
Meets EN ISO 11611 requirements for welding and Allied processes
