Portwest FR601 Navy, Flame Resistant Jacket, 2XL
- RS Stock No.:
- 755-834
- Mfr. Part No.:
- FR601NARXXL
- Manufacturer:
- Portwest
Image representative of range
Subtotal (1 unit)*
€70.90
(exc. VAT)
€87.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.90 |
*price indicative
- RS Stock No.:
- 755-834
- Mfr. Part No.:
- FR601NARXXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 2XL | |
| Product Type | Jacket | |
| Colour | Navy | |
| Series | FR601 | |
| Closure Type | 2-Way Zip | |
| Material | Carbon Fibre, Cotton | |
| Standards/Approvals | IEC 61482 | |
| Resistance Features | Flame Resistant | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 2XL | ||
Product Type Jacket | ||
Colour Navy | ||
Series FR601 | ||
Closure Type 2-Way Zip | ||
Material Carbon Fibre, Cotton | ||
Standards/Approvals IEC 61482 | ||
Resistance Features Flame Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Jacket is designed to provide reliable protection against radiant, convective, and contact heat in demanding industrial environments. It combines safety with comfort through enhanced breathability, non-magnetic construction, and practical storage solutions. Suitable for use in ATEX environments, the jacket supports safe and efficient work while allowing ease of movement and quick access.
Provides protection against radiant, convective, and contact heat
Includes a sleeve pocket for convenient storage
Features back vents on the upper and lower back for maximum breathability
Designed with non-magnetic, nickel- and ferrous-free components
Equipped with hook and loop cuffs for a secure fit
Sewn with flame-resistant industrial wash tape for added durability
Includes radio loops for easy clipping of a radio
Features a two-way zip for quick and easy access
Suitable for use in ATEX environments
Complies with EN ISO 11612 and EN ISO 11611 standards
