Helly Hansen Tech Melange Grey Jacket Front Zip, L 1 EA
- RS Stock No.:
- 773-272
- Mfr. Part No.:
- 79232_930-L
- Manufacturer:
- Helly Hansen
Image representative of range
Subtotal (1 unit)*
€119.70
(exc. VAT)
€147.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.70 |
*price indicative
- RS Stock No.:
- 773-272
- Mfr. Part No.:
- 79232_930-L
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | L | |
| Product Type | Jacket | |
| Colour | Melange Grey | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Brushed Lining | |
| Series | Tech | |
| Number of Outer Pockets | 3 | |
| Standards/Approvals | YKK Zipper | |
| Closure Type | Front Zip | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size L | ||
Product Type Jacket | ||
Colour Melange Grey | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Brushed Lining | ||
Series Tech | ||
Number of Outer Pockets 3 | ||
Standards/Approvals YKK Zipper | ||
Closure Type Front Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Helly Hansen Tech Hooded Midlayer sleek for layering without unnecessary bulk, this jacket also features elastic cuffs to keep the weather out. Keep important items close by with multiple pocket options, including a zippered chest pocket and two zippered hand pockets.
Elastic cuffs
YKK front zipper
Chest pocket with YKK zipper
Hand pockets with brushed lining
Related links
- Helly Hansen Tech Melange Grey Jacket Front Zip, XS 1 EA
- Helly Hansen Tech Melange Grey Jacket Front Zip, 2XL 1 EA
- Helly Hansen Tech Melange Grey Jacket Front Zip, S 1 EA
- Helly Hansen Tech Melange Grey Jacket Front Zip, M 1 EA
- Helly Hansen Tech Melange Grey Jacket Front Zip, 3XL 1 EA
- Helly Hansen Tech Melange Grey Jacket Front Zip, 4XL 1 EA
- Helly Hansen Tech Melange Grey Jacket Front Zip, XL 1 EA
- Helly Hansen Tech Melange Grey Mid Layer Jacket Front Zip, L 1 EA
