Helly Hansen MANCHESTER 2.0 1 Ebony, Breathable Jacket Front Zip, XL 1 EA
- RS Stock No.:
- 773-517
- Mfr. Part No.:
- 74241_229-XL
- Manufacturer:
- Helly Hansen
Image representative of range
Subtotal (1 unit)*
€94.54
(exc. VAT)
€116.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.54 |
*price indicative
- RS Stock No.:
- 773-517
- Mfr. Part No.:
- 74241_229-XL
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | XL | |
| Product Type | Jacket | |
| Colour | Ebony | |
| Gender | Women | |
| Outer Material | Polyester | |
| Lining Material | Brushed Lining | |
| Hooded | No | |
| Series | MANCHESTER 2.0 | |
| Closure Type | Front Zip | |
| Standards/Approvals | YKK Zipper | |
| Resistance Features | Breathable | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size XL | ||
Product Type Jacket | ||
Colour Ebony | ||
Gender Women | ||
Outer Material Polyester | ||
Lining Material Brushed Lining | ||
Hooded No | ||
Series MANCHESTER 2.0 | ||
Closure Type Front Zip | ||
Standards/Approvals YKK Zipper | ||
Resistance Features Breathable | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Jacket offers exceptional comfort and protection designed for outdoor activities in various weather conditions. Crafted with Durable materials it seamlessly combines functionality with modern design.
Articulated sleeves improve mobility during activity
Adjustable cuffs ensure a snug fit
Elastic draw cord inside hem enhances fit and protection
Related links
- Helly Hansen MANCHESTER 2.0 1 Ebony XL 1 EA
- Helly Hansen MANCHESTER 2.0 1 Ebony XL 1 EA
- Helly Hansen MANCHESTER 2.0 Ebony XL 1 EA
- Helly Hansen MANCHESTER 2.0 1 Ebony S 1 EA
- Helly Hansen MANCHESTER 2.0 1 Ebony 3XL 1 EA
- Helly Hansen MANCHESTER 2.0 1 Ebony M 1 EA
- Helly Hansen MANCHESTER 2.0 1 Ebony XS 1 EA
- Helly Hansen MANCHESTER 2.0 1 Ebony L 1 EA
