Helly Hansen MANCHESTER 2.0 1 Black, Breathable Jacket Front Zip, S 1 EA

Image representative of range

Subtotal (1 unit)*

€94.50

(exc. VAT)

€116.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€94.50

*price indicative

RS Stock No.:
773-547
Mfr. Part No.:
74241_990-S
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Size

S

Product Type

Jacket

Colour

Black

Gender

Women

Outer Material

94% Polyester

Lining Material

Brushed Lining

Hooded

No

Series

MANCHESTER 2.0

Resistance Features

Breathable

Number of Inside Pockets

1

Closure Type

Front Zip

Standards/Approvals

YKK Zipper

Number of Outer Pockets

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Helly Hansen Jacket offers exceptional comfort and protection designed for outdoor activities in various weather conditions. Crafted with Durable materials it seamlessly combines functionality with modern design.

Articulated sleeves improve mobility during activity

Adjustable cuffs ensure a snug fit

Elastic draw cord inside hem enhances fit and protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy