Helly Hansen MANCHESTER 2.0 1 Black, Breathable Work Vest Front Zip, L 1 EA
- RS Stock No.:
- 773-552
- Mfr. Part No.:
- 74242_990-L
- Manufacturer:
- Helly Hansen
Image representative of range
Subtotal (1 unit)*
€75.60
(exc. VAT)
€92.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.60 |
*price indicative
- RS Stock No.:
- 773-552
- Mfr. Part No.:
- 74242_990-L
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | L | |
| Product Type | Work Vest | |
| Colour | Black | |
| Gender | Women | |
| Outer Material | Polyester | |
| Lining Material | Brushed Lining | |
| Hooded | No | |
| Series | MANCHESTER 2.0 | |
| Closure Type | Front Zip | |
| Number of Inside Pockets | 1 | |
| Resistance Features | Breathable | |
| Number of Outer Pockets | 2 | |
| Standards/Approvals | YKK Zipper | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size L | ||
Product Type Work Vest | ||
Colour Black | ||
Gender Women | ||
Outer Material Polyester | ||
Lining Material Brushed Lining | ||
Hooded No | ||
Series MANCHESTER 2.0 | ||
Closure Type Front Zip | ||
Number of Inside Pockets 1 | ||
Resistance Features Breathable | ||
Number of Outer Pockets 2 | ||
Standards/Approvals YKK Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Vest is designed for enhanced comfort and versatility featuring a sophisticated construction that is Ideal for outdoor activities in varying weather conditions.
Adjustable hem with elastic draw cord for a personalized fit
Extended back design improves comfort
Reflective details enhance visibility in low light
Related links
- Helly Hansen MANCHESTER 2.0 1 Black M 1 EA
- Helly Hansen MANCHESTER 2.0 1 Black 3XL 1 EA
- Helly Hansen MANCHESTER 2.0 1 Black XL 1 EA
- Helly Hansen MANCHESTER 2.0 1 Black S 1 EA
- Helly Hansen MANCHESTER 2.0 1 Black XS 1 EA
- Helly Hansen MANCHESTER 2.0 1 Black 2XL 1 EA
- Helly Hansen MANCHESTER 2.0 1 Red L 1 EA
- Helly Hansen MANCHESTER 2.0 1 Ebony L 1 EA
