Helly Hansen OXFORD Black, Breathable Jacket Front Zip, L 1 EA

Image representative of range

Subtotal (1 unit)*

€132.30

(exc. VAT)

€162.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€132.30

*price indicative

RS Stock No.:
773-601
Mfr. Part No.:
74291_990-L
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Size

L

Product Type

Jacket

Colour

Black

Gender

Men

Outer Material

94% Polyester

Lining Material

Polyester

Hooded

Yes

Series

OXFORD

Number of Outer Pockets

2

Resistance Features

Breathable

Standards/Approvals

EN 14058:2017: 2

Closure Type

Front Zip

RoHS Status: Exempt

COO (Country of Origin):
VN
The Helly Hansen Jacket offers exceptional warmth and comfort designed for both outdoor adventures and casual wear. It features a range of colors and is tailored for optimal mobility making it suitable for various conditions.

Adjustable and detachable hood enhances custom fit

Articulated sleeves provide improved movement

Reflective design details enhance visibility in low-light conditions

Available in sizes XS-4XL to accommodate a variety of body shapes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy