Helly Hansen MANCHESTER 2.0 Grey Fog, Waterproof and Breathable Jacket Front Zip, L 1 EA
- RS Stock No.:
- 773-730
- Mfr. Part No.:
- 71262_910-L
- Manufacturer:
- Helly Hansen
Image representative of range
Subtotal (1 unit)*
€126.00
(exc. VAT)
€154.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.00 |
*price indicative
- RS Stock No.:
- 773-730
- Mfr. Part No.:
- 71262_910-L
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Jacket | |
| Size | L | |
| Colour | Grey Fog | |
| Gender | Women | |
| Outer Material | Polyester | |
| Lining Material | Brushed Fleece | |
| Hooded | Yes | |
| Series | MANCHESTER 2.0 | |
| Standards/Approvals | EN 343:2019 Class 3 | |
| Number of Outer Pockets | 3 | |
| Resistance Features | Waterproof and Breathable | |
| Closure Type | Front Zip | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Jacket | ||
Size L | ||
Colour Grey Fog | ||
Gender Women | ||
Outer Material Polyester | ||
Lining Material Brushed Fleece | ||
Hooded Yes | ||
Series MANCHESTER 2.0 | ||
Standards/Approvals EN 343:2019 Class 3 | ||
Number of Outer Pockets 3 | ||
Resistance Features Waterproof and Breathable | ||
Closure Type Front Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Jacket is a versatile Shell designed for protection against the elements. Its waterproof and breathable fabric ensures comfort while adapting to various weather conditions.
Constructed without shoulder seams for enhanced durability
Includes brushed fleece inside the collar for added comfort
Elastic cuffs and an adjustable hem help refine fit
Extended back design improves comfort and coverage
Related links
- Helly Hansen MANCHESTER 2.0 Grey Fog M 1 EA
- Helly Hansen MANCHESTER 2.0 Grey Fog 2XL 1 EA
- Helly Hansen MANCHESTER 2.0 Grey Fog S 1 EA
- Helly Hansen MANCHESTER 2.0 Grey Fog 3XL 1 EA
- Helly Hansen MANCHESTER 2.0 Grey Fog XL 1 EA
- Helly Hansen MANCHESTER 2.0 Grey Fog XS 1 EA
- Helly Hansen MANCHESTER 2.0 Grey Fog L 1 EA
- Helly Hansen MANCHESTER 2.0 Grey Fog 5XL 1 EA
