Helly Hansen Tech Melange Grey Mid Layer Jacket Front Zip, 4XL 1 EA
- RS Stock No.:
- 773-875
- Mfr. Part No.:
- 72380_930-4XL
- Manufacturer:
- Helly Hansen
Image representative of range
Subtotal (1 unit)*
€107.10
(exc. VAT)
€131.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.10 |
*price indicative
- RS Stock No.:
- 773-875
- Mfr. Part No.:
- 72380_930-4XL
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | 4XL | |
| Product Type | Mid Layer Jacket | |
| Colour | Melange Grey | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Brushed Lining | |
| Hooded | No | |
| Series | Tech | |
| Closure Type | Front Zip | |
| Number of Outer Pockets | 3 | |
| Standards/Approvals | YKK Zipper | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size 4XL | ||
Product Type Mid Layer Jacket | ||
Colour Melange Grey | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Brushed Lining | ||
Hooded No | ||
Series Tech | ||
Closure Type Front Zip | ||
Number of Outer Pockets 3 | ||
Standards/Approvals YKK Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Helly Hansen Midlayer is mid-layer clothing designed for the job site. As your activity and the temperature fluctuate, adding or removing mid layer clothing is the best way to GET flexible insulation. Keep important items secure in zip-closure hand pockets or the front chest pocket.
Chest pocket with YKK zipper
Hand pockets with brushed lining
Elastic Cuff
Related links
- Helly Hansen Tech Melange Grey Mid Layer Jacket Front Zip, M 1 EA
- Helly Hansen Tech Melange Grey Mid Layer Jacket Front Zip, S 1 EA
- Helly Hansen Tech Melange Grey Mid Layer Jacket Front Zip, L 1 EA
- Helly Hansen Tech Melange Grey Mid Layer Jacket Front Zip, 3XL 1 EA
- Helly Hansen Tech Melange Grey Mid Layer Jacket Front Zip, XS 1 EA
- Helly Hansen Tech Melange Grey Mid Layer Jacket Front Zip, 2XL 1 EA
- Helly Hansen Tech Melange Grey Mid Layer Jacket Front Zip, XL 1 EA
- Helly Hansen Tech Navy Mid Layer Jacket Front Zip, 4XL 1 EA
