Helly Hansen MANDAL Light Yellow, Waterproof Jacket Storm Flap, 4XL 1 EA
- RS Stock No.:
- 774-252
- Mfr. Part No.:
- 70129_310-4XL
- Manufacturer:
- Helly Hansen
Image representative of range
Subtotal (1 unit)*
€55.44
(exc. VAT)
€68.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.44 |
*price indicative
- RS Stock No.:
- 774-252
- Mfr. Part No.:
- 70129_310-4XL
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Jacket | |
| Size | 4XL | |
| Colour | Light Yellow | |
| Gender | Unisex | |
| Outer Material | 100% Polyester | |
| Lining Material | Polyvinyl Chloride | |
| Hooded | Yes | |
| Series | MANDAL | |
| Standards/Approvals | CE | |
| Closure Type | Storm Flap | |
| Resistance Features | Waterproof | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Jacket | ||
Size 4XL | ||
Colour Light Yellow | ||
Gender Unisex | ||
Outer Material 100% Polyester | ||
Lining Material Polyvinyl Chloride | ||
Hooded Yes | ||
Series MANDAL | ||
Standards/Approvals CE | ||
Closure Type Storm Flap | ||
Resistance Features Waterproof | ||
Number of Outer Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Jacket is a versatile outerwear piece designed for protection against the elements. Engineered with functional features, it ensures both comfort and practicality during outdoor activities.
Adjustable hood with draw cord enhances fit and protection against rain
Two hand pockets provide convenient storage for essentials
Adjustable cuff with snap buttons offers a secure and personalized fit
Related links
- Helly Hansen MANDAL Light Yellow 3XL 1 EA
- Helly Hansen MANDAL Light Yellow M 1 EA
- Helly Hansen MANDAL Light Yellow L 1 EA
- Helly Hansen MANDAL Light Yellow XL 1 EA
- Helly Hansen MANDAL Light Yellow 2XL 1 EA
- Helly Hansen MANDAL Light Yellow S 1 EA
- Helly Hansen MANDAL Orange 4XL 1 EA
- Helly Hansen MANDAL Army Green 4XL 1 EA
