Helly Hansen MANDAL Orange, Waterproof Jacket Storm Flap, 2XL 1 EA
- RS Stock No.:
- 774-508
- Mfr. Part No.:
- 70129_290-2XL
- Manufacturer:
- Helly Hansen
Image representative of range
Subtotal (1 unit)*
€55.44
(exc. VAT)
€68.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.44 |
*price indicative
- RS Stock No.:
- 774-508
- Mfr. Part No.:
- 70129_290-2XL
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Jacket | |
| Size | 2XL | |
| Colour | Orange | |
| Gender | Unisex | |
| Outer Material | 100% Polyester | |
| Lining Material | Polyvinyl Chloride | |
| Hooded | Yes | |
| Series | MANDAL | |
| Number of Outer Pockets | 2 | |
| Resistance Features | Waterproof | |
| Standards/Approvals | CE | |
| Closure Type | Storm Flap | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Jacket | ||
Size 2XL | ||
Colour Orange | ||
Gender Unisex | ||
Outer Material 100% Polyester | ||
Lining Material Polyvinyl Chloride | ||
Hooded Yes | ||
Series MANDAL | ||
Number of Outer Pockets 2 | ||
Resistance Features Waterproof | ||
Standards/Approvals CE | ||
Closure Type Storm Flap | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Jacket is a versatile outerwear piece designed for protection against the elements. Engineered with functional features it ensures both comfort and practicality during outdoor activities.
Adjustable hood with draw cord enhances fit and protection against rain
Two hand pockets provide convenient storage for essentials
Adjustable cuff with snap buttons offers a secure and personalized fit
