Helly Hansen VOSS Dark Green, Waterproof Rain Jacket Front Zip, XS 1 EA

Image representative of range

Subtotal (1 unit)*

€56.70

(exc. VAT)

€69.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€56.70

*price indicative

RS Stock No.:
774-525
Mfr. Part No.:
70180_490-XS
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Size

XS

Product Type

Rain Jacket

Colour

Dark Green

Gender

Unisex

Outer Material

Polyester

Hooded

Yes

Series

VOSS

Resistance Features

Waterproof

Closure Type

Front Zip

Number of Outer Pockets

2

Standards/Approvals

EN 343:2003+A1:2007 Class 3

RoHS Status: Exempt

COO (Country of Origin):
CN
The Helly Hansen Rain Jacket is a Durable waterproof jacket designed to keep you dry in wet conditions, featuring a packable hood and adjustable hem for a personalized fit.

Adjustable hood with draw cord allows for a snug fit in windy weather

Packable hood stows away in the collar for convenience

Reflective details enhance visibility in low-light conditions

Adjustable cuff with snap buttons ensures a secure fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy