Helly Hansen MANCHESTER 2.0 Red, Waterproof and Breathable Jacket Front Zip, XS 1 EA
- RS Stock No.:
- 774-826
- Mfr. Part No.:
- 71261_222-XS
- Manufacturer:
- Helly Hansen
Image representative of range
Subtotal (1 unit)*
€126.00
(exc. VAT)
€154.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.00 |
*price indicative
- RS Stock No.:
- 774-826
- Mfr. Part No.:
- 71261_222-XS
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Jacket | |
| Size | XS | |
| Colour | Red | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Lining Material | Brushed Fleece | |
| Hooded | Yes | |
| Series | MANCHESTER 2.0 | |
| Closure Type | Front Zip | |
| Resistance Features | Waterproof and Breathable | |
| Number of Outer Pockets | 2 | |
| Standards/Approvals | EN 343:2019 Class 3 | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Jacket | ||
Size XS | ||
Colour Red | ||
Gender Unisex | ||
Outer Material Polyester | ||
Lining Material Brushed Fleece | ||
Hooded Yes | ||
Series MANCHESTER 2.0 | ||
Closure Type Front Zip | ||
Resistance Features Waterproof and Breathable | ||
Number of Outer Pockets 2 | ||
Standards/Approvals EN 343:2019 Class 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Helly Hansen Shell Jacket is designed for optimal protection and comfort in adverse weather conditions, ensuring you are well equipped for outdoor activities.
Brushed fleece inside collar for added warmth
Waterproof and breathable rating of 5.000/5.000
Articulated sleeves promote optimal mobility
Adjustable hem with elastic draw cord for a secure fit
Related links
- Helly Hansen MANCHESTER 2.0 Red XS 1 EA
- Helly Hansen MANCHESTER 2.0 Red 2XL 1 EA
- Helly Hansen MANCHESTER 2.0 Red 4XL 1 EA
- Helly Hansen MANCHESTER 2.0 Red XL 1 EA
- Helly Hansen MANCHESTER 2.0 Red 5XL 1 EA
- Helly Hansen MANCHESTER 2.0 Red S 1 EA
- Helly Hansen MANCHESTER 2.0 Red 3XL 1 EA
- Helly Hansen MANCHESTER 2.0 Red L 1 EA
