Helly Hansen MANCHESTER 2.0 Black, Waterproof and Breathable Jacket Front Zip, 2XL 1 EA

Image representative of range

Subtotal (1 unit)*

€126.00

(exc. VAT)

€154.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€126.00

*price indicative

RS Stock No.:
774-834
Mfr. Part No.:
71261_990-2XL
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Size

2XL

Product Type

Jacket

Colour

Black

Gender

Unisex

Outer Material

Polyester

Lining Material

Brushed Fleece

Hooded

Yes

Series

MANCHESTER 2.0

Standards/Approvals

EN 343:2019 Class 3

Number of Outer Pockets

2

Closure Type

Front Zip

Resistance Features

Waterproof and Breathable

RoHS Status: Exempt

COO (Country of Origin):
VN
The Helly Hansen Shell Jacket is designed for optimal protection and comfort in adverse weather conditions, ensuring you are well equipped for outdoor activities.

Brushed fleece inside collar for added warmth

Waterproof and breathable rating of 5.000/5.000

Articulated sleeves promote optimal mobility

Adjustable hem with elastic draw cord for a secure fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy