Helly Hansen OXFORD 1 Navy, Breathable and Waterproof Jacket Zip Front with Storm Flap, 3XL 1 EA

Image representative of range

Subtotal (1 unit)*

€163.80

(exc. VAT)

€201.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€163.80

*price indicative

RS Stock No.:
774-876
Mfr. Part No.:
71290_590-3XL
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Jacket

Size

3XL

Colour

Navy

Gender

Men

Outer Material

Polyester

Lining Material

Brushed Polyester

Hooded

Yes

Series

OXFORD

Standards/Approvals

EN 343:2019 Class 3

Closure Type

Zip Front with Storm Flap

Number of Outer Pockets

2

Resistance Features

Breathable and Waterproof

Number of Inside Pockets

1

RoHS Status: Exempt

COO (Country of Origin):
VN
The Helly Hansen Shell Jacket is a versatile outer layer designed to offer maximum protection against the elements while ensuring comfort and mobility during outdoor activities.

Detachable hood offers adjustable protection as needed

Articulated sleeves ensure optimal mobility and comfort

Brushed polyester inside collar adds softness against the skin

Adjustable cuffs and hem ensure a secure fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy